
TE Connectivity TSL30BB100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Outside Diameter | 2.8mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSL30BB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.