TE Connectivity TSL7CR25 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Outside Diameter | 2.5mm |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSL7CR25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.