TE Connectivity TSS11EGRA technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 0.4inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 60000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TSS |
| Switch Function | On-Off-On |
| Switch Travel | 3.05mm |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.74mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TSS11EGRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.