
TE Connectivity TT13A9T14 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Gold |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Mount | Panel |
| Package Quantity | 25 |
| Sealable | Yes (With) |
| Series | TT (Tiny) |
| Termination | Solder |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TT13A9T14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
