TE Connectivity TT21NGPC104 technical specifications.
| Actuator Length | 5.61mm |
| Actuator Material | Brass, Stainless Steel, Thermoplastic |
| Package/Case | 125 |
| Contact Material | Brass, Silver |
| Contact Plating | Gold, Nickel |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | PCB, Panel, PC Mount |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TT (Tiny) |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TT21NGPC104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.