TE Connectivity TT21NGRA104 technical specifications.
| Actuator Length | 5.61mm |
| Actuator Material | Brass |
| Package/Case | 125 |
| Contact Plating | Gold, Nickel |
| Current Rating | 400mA |
| Electrical Life | 80000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | PCB, Brackets |
| Orientation | Right Angle |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | TT (Tiny) |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TT21NGRA104 to view detailed technical specifications.
No datasheet is available for this part.