TE Connectivity TT21NGRA9T14 technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Package Quantity | 25 |
| Sealable | Yes (With) |
| Series | TT (Tiny) |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TT21NGRA9T14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.