TE Connectivity TT23K2T04 technical specifications.
| Actuator Length | 7.52mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TT |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TT23K2T04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.