TE Connectivity TTE11EGPC9T1/4S technical specifications.
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | TT (Tiny) |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TTE11EGPC9T1/4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.