
TE Connectivity's TTMS-19.0-4 heat shrink tubing is a yellow polyolefin material, available in packs of 100. It is compliant with ELV regulations and operates within a temperature range of -55°C to -135°C. This product is part of the TTMS series.
TE Connectivity TTMS-19.0-4 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| ELV | Compliant |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Spool |
| Series | TTMS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TTMS-19.0-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.