The TTMS Series cable marker from TE Connectivity is a yellow marker made of polyolefin material, available in packs of 100. It has an operating temperature range of -55°C to 135°C and is designed for cable mounting. This marker is part of the TTMS Series and is suitable for various cable management applications.
TE Connectivity TTMS-25.4-4 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Spool |
| Series | TTMS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TTMS-25.4-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.