TE Connectivity TTMS-25.4-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | TTMS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TTMS-25.4-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.