
TE Connectivity TTP200GN-10 technical specifications.
| Color | Green |
| ELV | Compliant |
| Material | Polyester |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -29°C |
| Package Quantity | 10 |
| Packaging | Roll |
| Series | TTP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TTP200GN-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
