TE Connectivity TTP400OE-10 technical specifications.
| Color | Orange |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | TTP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TTP400OE-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.