TE Connectivity TTP600CL-10 technical specifications.
| Color | Clear |
| ELV | Compliant |
| Finish | Matte |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | TTP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TTP600CL-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.