
TE Connectivity TTVF100BE-100 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyvinyl |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Series | VF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TTVF100BE-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.