TE Connectivity TTVF150YW-100 technical specifications.
| Color | Yellow |
| Length | 30.48m |
| Material | Polyvinyl, Vinyl |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | VF |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TTVF150YW-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.