TE Connectivity TTVF1529WE2.5 technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyvinyl |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2500 |
| Packaging | Roll |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TTVF1529WE2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.