TE Connectivity TU-20-050-28B technical specifications.
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 20 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TU-20-050-28B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.