TE Connectivity TUGA-GP-5/2.5-0-SP technical specifications.
| Type | Tubing |
| Body Material | Polyolefin |
| Color | Black |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TUGA-GP-5/2.5-0-SP to view detailed technical specifications.
No datasheet is available for this part.