TE Connectivity TVB330-050 technical specifications.
| Capacitance | 20pF |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Packaging | Bulk |
| Width | 3.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TVB330-050 to view detailed technical specifications.
No datasheet is available for this part.