TE Connectivity TX40AB00-1810H technical specifications.
| Color | Green |
| Material | Aluminium |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | TXR |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TX40AB00-1810H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.