TE Connectivity TX40AB00-2416H technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| Diameter | 51.8mm |
| Length | 57.4mm |
| Material | Aluminium |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | TXR |
| Shell Size | 25 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TX40AB00-2416H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.