TE Connectivity TX40AB90-1004 technical specifications.
| Angular Function | 90° |
| Shell Size | 11 |
| Entry Size (mm) | 6.35 |
| Product Diameter (mm) | 21 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TX40AB90-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.