
TE Connectivity TX40AC00-1206 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Series | TXR |
| Shell Size | 13 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TX40AC00-1206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.