TE Connectivity TX41AB45-1606 technical specifications.
| Angular Function | 45° |
| Shell Size | 16|17 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TX41AB45-1606 to view detailed technical specifications.
No datasheet is available for this part.