TE Connectivity TX54AB00-2206 technical specifications.
| Angular Function | 180° |
| Shell Size | 22 |
| Entry Size (mm) | 9.53 |
| Product Diameter (mm) | 37.3 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TX54AB00-2206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.