TE Connectivity TX54AB00-2210H technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | TXR |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TX54AB00-2210H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.