Shrink Boot Adapters 90° 8/8S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
TE Connectivity TX54AB90-0804-CS2214 technical specifications.
| Angular Function | 90° |
| Shell Size | 8|8S |
| Entry Size (mm) | 6.35 |
| Product Diameter (mm) | 15.6 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TX54AB90-0804-CS2214 to view detailed technical specifications.
No datasheet is available for this part.