TE Connectivity TX54AC90-1407 technical specifications.
| Color | Silver |
| Material | Aluminium |
| Plating | Electroless Nickel |
| Series | TXR |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TX54AC90-1407 to view detailed technical specifications.
No datasheet is available for this part.