TE Connectivity TX54SJ90-2008 technical specifications.
| Angular Function | 90° |
| Shell Size | 37|20 |
| Body Plating | Passivated |
| Body Material | Stainless Steel |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TX54SJ90-2008 to view detailed technical specifications.
No datasheet is available for this part.