
TE Connectivity TX66SJ00-3618 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Stainless Steel |
| Plating | Passivated |
| RoHS Compliant | Yes |
| Series | TXR |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TX66SJ00-3618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
