TE Connectivity TXR15AB00-1612AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 15.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR15AB00-1612AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.