TE Connectivity TXR15AB00-2414AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR15AB00-2414AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.