TE Connectivity TXR18AB00-2218BI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Orientation | Straight |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR18AB00-2218BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.