TE Connectivity TXR21AB00-0804BI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR21AB00-0804BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.