TE Connectivity TXR40AB00-1416AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.8inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB00-1416AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.