TE Connectivity TXR40AB00-1814AI2 technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR40AB00-1814AI2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.