TE Connectivity TXR40AB90-1212AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | -18.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR40AB90-1212AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.