TE Connectivity TXR40AB90-2018AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Shell Size | 21 |
| Wire/Cable Diameter | 28.07mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR40AB90-2018AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.