The Tinel Lock backshell is a metal component with a green color, designed for use with a 5.1mm wire or cable diameter. It is not compliant with ELV regulations and is not lead-free. The backshell is available in a tape and reel packaging format, with 5 units per package. It is not suitable for radiation-hardened applications and is not RoHS compliant. The operating temperature range of the backshell is between -65°C and 175°C.
TE Connectivity TXR40AB90-2204AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB90-2204AI to view detailed technical specifications.
No datasheet is available for this part.