TE Connectivity TXR40AC00-0807AI technical specifications.
| Color | Silver |
| Material | Aluminium |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR40AC00-0807AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.