TE Connectivity TXR40AC00-1205BI technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Series | TXR |
| Shell Size | 13 |
| Shielding | Shielded |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR40AC00-1205BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.