TE Connectivity TXR40AC00-1607AI technical specifications.
| Color | Silver |
| ELV | Compliant |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR40AC00-1607AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.