TE Connectivity TXR40AC00-2212AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | TXR |
| Shell Size | 23 |
| Shielding | Shielded |
| Wire/Cable Diameter | 18.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR40AC00-2212AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.