TE Connectivity TXR40AU00-0804AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Length | 1.059inch |
| Material | Aluminium |
| Orientation | Straight |
| Shell Size | 8 |
| Wire/Cable Diameter | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR40AU00-0804AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.