TE Connectivity TXR40AU00-1410AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Length | 26.9mm |
| Material | Aluminium |
| Orientation | Straight |
| Wire/Cable Diameter | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR40AU00-1410AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.