
TE Connectivity TXR40AZ00-0804AI technical specifications.
| Body Material | Aluminium |
| Color | Black |
| ELV | Compliant |
| Length | 26.9mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Zinc Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR40AZ00-0804AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.