TE Connectivity TXR40BW00-1408AI technical specifications.
| Material | Bronze, Aluminium |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -85°C |
| Ratings | Environment Resistant |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR40BW00-1408AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.