TE Connectivity TXR40MAB00-1610AIJ technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | TXR |
| Shell Size | 17 |
| Shielding | Shielded |
| Wire/Cable Diameter | 15.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR40MAB00-1610AIJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.